+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of cable accessories | cable gland | |
Gland thread | PG9 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 6...8mm | |
Thread length | 8mm | |
Kind of thread | PG | |
Conform to the norm | DIN 40430 |