+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3076

Cable gland; PG29; IP68; polyamide; grey


Manufacturer: PAWBOL

Manufacturer part number:
D.3076
TME Symbol:
PW-D.3076

Specification

Manufacturer
PAWBOL
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
18...25mm
Thread length
11.5mm
Kind of thread
PG
Conform to the norm
DIN 40430
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight40.97 g
Certificates
See other products in this category: Glands PAWBOL,
*
D.3076
553 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs