+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3105

Lampholder: adapter; Body: white; Ø: 24mm; L: 42mm; for lamp


Manufacturer: PAWBOL

Manufacturer part number:
D.3105
TME Symbol:
PW-D.3105

Specification

Manufacturer
PAWBOL
Type of lamp holder
adapter
Body colour
white
Diameter
24mm
Length
42mm
Application
for lamp
Internal thread
E14
External thread
E27
Gross weight11.88 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3105
23 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 12 pcs - 2.25 USDGross price for quantities from 12 pcs - 2.25 USD
Net price for quantities from 60 pcs - 1.88 USDGross price for quantities from 60 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs