+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3107

Lampholder: adapter; Body: white; Ø: 34mm; L: 54mm; for lamp


Manufacturer: PAWBOL

Manufacturer part number:
D.3107
TME Symbol:
PW-D.3107

Specification

Manufacturer
PAWBOL
Type of lamp holder
adapter
Body colour
white
Diameter
34mm
Length
54mm
Application
for lamp
Internal thread
GU10
External thread
E27
Gross weight29.3 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.3107
14 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 12 pcs - 2.09 USDGross price for quantities from 12 pcs - 2.09 USD
Net price for quantities from 60 pcs - 1.75 USDGross price for quantities from 60 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs