+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3155P

Lamp: lighting fixture; OVAL100; polycarbonate; E27; IP44; oval


Manufacturer: PAWBOL

Manufacturer part number:
D.3155P
TME Symbol:
PW-D.3155P

Specification

Manufacturer
PAWBOL
Type of lamp
lighting fixture
Manufacturer series
OVAL100
Lampshade material
polycarbonate
Kind of handle
E27
IP rating
IP44
Body colour
white
Shape
oval
Color of the cover
transparent
Number of sockets
1
Cover material
plastic
Operating voltage
230V AC
Gross weight211.8 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
See other products from this series.:
*
D.3155P
11 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.