+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3190M

Lamp: lighting fixture; PANTERA; polycarbonate; E27; IP44; Ø: 305mm


Manufacturer: PAWBOL

Manufacturer part number:
D.3190M
TME Symbol:
PW-D.3190M

Specification

Manufacturer
PAWBOL
Type of lamp
lighting fixture
Manufacturer series
PANTERA
Lampshade material
polycarbonate
Kind of handle
E27
IP rating
IP44
Body colour
white
Diameter
305mm
Height
93mm
Shape
round
Color of the cover
white
Mechanical impact resistance
IK10
Number of sockets
1
Operating voltage
230V AC
Caution!
  • without bulb
Gross weight713.3 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - holders PAWBOL,
See other products from this series.:
*
D.3190M
9 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD
Net price for quantities from 10 pcs - 12.43 USDGross price for quantities from 10 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.