+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3412

Grommet; grey; 2.5÷3mm; Size: PG21


Manufacturer: PAWBOL

Manufacturer part number:
D.3412
TME Symbol:
PW-D.3412

Specification

Manufacturer
PAWBOL
Type of cable accessories
grommet
Body colour
grey
Panel thickness
2.5...3mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
PG21
Gross weight4.51 g
See other products in this category: Grommets PAWBOL,
*
D.3412
400 in TME stock
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 100 pcs