+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.ON20

Lampholder: lamp; steel; E27; with flange; Ø: 38mm; L: 64mm


Manufacturer: PAWBOL

Manufacturer part number:
D.ON20
TME Symbol:
PW-D.ON20

Specification

Manufacturer
PAWBOL
Type of lamp holder
lamp
Body material
steel
Kind of handle
E27
Version
with flange
Diameter
38mm
Length
64mm
Gross weight69.3 g
Certificates
See other products in this category: Light sources - holders PAWBOL,
*
D.ON20
30 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs