+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H.7202

Cable strap clip; white; L: 65mm; 100pcs; UP-22; Ø: 22mm


Manufacturer: PAWBOL

Manufacturer part number:
H.7202
TME Symbol:
PW-H.7202

Specification

Manufacturer
PAWBOL
Type of cable accessories
cable strap clip
Body colour
white
Length
65mm
Quantity in set/package
100pcs.
Manufacturer series
UP-22
Max. wire diameter
22mm
Gross weight396.6 g
Certificates
See other products in this category: Cable Holders PAWBOL,
See other products from this series.:
*
H.7202
5 in TME stock
Net price for quantities from 1 pcg - 4.50 USDGross price for quantities from 1 pcg - 4.50 USD
Net price for quantities from 10 pcg - 3.60 USDGross price for quantities from 10 pcg - 3.60 USD
Net price for quantities from 50 pcg - 3.18 USDGross price for quantities from 50 pcg - 3.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.