+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H.7207A

Cable strap clip; white; L: 100mm; 25pcs; UP-30; Ø: 30mm


Manufacturer: PAWBOL

Manufacturer part number:
H.7207A
TME Symbol:
PW-H.7207A

Specification

Manufacturer
PAWBOL
Type of cable accessories
cable strap clip
Body colour
white
Length
0.1m
Quantity in set/package
25pcs.
Manufacturer series
UP-30
Max. wire diameter
30mm
Gross weight184.82 g
Certificates
See other products in this category: Cable Holders PAWBOL,
See other products from this series.:
*
H.7207A
12 in TME stock
Net price for quantities from 1 pcg - 2.47 USDGross price for quantities from 1 pcg - 2.47 USD
Net price for quantities from 10 pcg - 1.99 USDGross price for quantities from 10 pcg - 1.99 USD
Net price for quantities from 50 pcg - 1.74 USDGross price for quantities from 50 pcg - 1.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.