+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 98mm | |
Dimension Y | 153mm | |
Dimension Z | 70mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
IP rating | IP30 | |
Body colour | red | |
Kit contents | mounting screws |