+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 160mm | |
Dimension Y | 480mm | |
Dimension Z | 70mm | |
Mounting | plaster embedded | |
IP rating | IP30 | |
Cover colour | white | |
Kit contents | screws | |
Colour | orange |