+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 150mm | |
Dimension Y | 180mm | |
Dimension Z | 145mm | |
Enclosure material | ABS | |
IP rating | IP20 | |
Version | with doors | |
Body colour | orange | |
Application | for grounding connector |