+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 026B

Enclosure: junction box; Ø: 84mm; Z: 40mm; polystyrene; IP44; white


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 026B
TME Symbol:
PW-S-BOX026B

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
84mm
Dimension Z
40mm
Enclosure material
polystyrene
IP rating
IP44
Version
with membrane cable glands
Body colour
white
Cover colour
white
Enclosure description
4 x gland
Gross weight56.2 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 026B
95 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts