+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 036B

Enclosure: junction box; X: 80mm; Y: 80mm; Z: 40mm; polystyrene; IP44


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 036B
TME Symbol:
PW-S-BOX036B

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
80mm
Dimension Z
40mm
Enclosure material
polystyrene
IP rating
IP44
Version
with membrane cable glands
Body colour
white
Cover colour
white
Enclosure description
6 x gland
Gross weight68.55 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 036B
16 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs