+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 036C

Enclosure: junction box; X: 80mm; Y: 80mm; Z: 40mm; ABS,polystyrene

Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 036C
TME Symbol:
PW-S-BOX036C

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
80mm
Dimension Z
40mm
Enclosure material
ABS, polystyrene
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Cover colour
black
Enclosure description
6 x gland
Gross weight68.29 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 036C
15 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.