+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Diameter | 80mm | |
Dimension Z | 40mm | |
Mounting | wall mount | |
Enclosure material | ABS | |
IP rating | IP44 | |
Manufacturer series | S-BOX | |
Enclosure description | 6 x gland | |
Colour | black |