+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 106

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 50mm; IP65; grey


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 106
TME Symbol:
PW-S-BOX106

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Enclosure description
6 x gland
Gross weight139.5 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 106
86 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 60 pcs - 3.11 USDGross price for quantities from 60 pcs - 3.11 USD
Net price for quantities from 120 pcs - 2.77 USDGross price for quantities from 120 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcsCardboard = 100 pcs