+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 206

Enclosure: junction box; X: 80mm; Y: 120mm; Z: 50mm; ABS,polystyrene


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 206
TME Symbol:
PW-S-BOX206

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
120mm
Dimension Z
50mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Enclosure description
6 x gland
Gross weight134.46 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 206
33 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 60 pcs - 3.51 USDGross price for quantities from 60 pcs - 3.51 USD
Net price for quantities from 120 pcs - 3.14 USDGross price for quantities from 120 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcs