+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 206C

Enclosure: junction box; X: 80mm; Y: 120mm; Z: 50mm; ABS,polystyrene


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 206C
TME Symbol:
PW-S-BOX206C

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
120mm
Dimension Z
50mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
black
Cover colour
black
Enclosure description
6 x gland
Gross weight139 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 206C
49 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 110 pcs - 3.09 USDGross price for quantities from 110 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.