+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 306

Enclosure: junction box; X: 110mm; Y: 150mm; Z: 70mm; IP65; grey


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 306
TME Symbol:
PW-S-BOX306

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
150mm
Dimension Z
70mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Enclosure description
10 x gland
Gross weight243.2 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 306
26 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 50 pcs - 5.52 USDGross price for quantities from 50 pcs - 5.52 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.