+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 140mm | |
Dimension Y | 190mm | |
Dimension Z | 70mm | |
Enclosure material | ABS, polystyrene | |
IP rating | IP65 | |
Version | with membrane cable glands | |
Body colour | grey | |
Cover colour | grey | |
Enclosure description | 10 x gland |