+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 406C

Enclosure: junction box; X: 140mm; Y: 190mm; Z: 70mm; IP65; black


Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 406C
TME Symbol:
PW-S-BOX406C

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
140mm
Dimension Y
190mm
Dimension Z
70mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
black
Cover colour
black
Enclosure description
10 x gland
Gross weight357.15 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 406C
15 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 10 pcs - 9.09 USDGross price for quantities from 10 pcs - 9.09 USD
Net price for quantities from 30 pcs - 8.08 USDGross price for quantities from 30 pcs - 8.08 USD
Net price for quantities from 90 pcs - 7.58 USDGross price for quantities from 90 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.