+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Dimension X | 190mm | |
Dimension Y | 240mm | |
Dimension Z | 70mm | |
Mounting | plaster embedded | |
IP rating | IP65 | |
Version | with cable gland | |
Colour | white |