+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 706

Enclosure: junction box; X: 300mm; Y: 380mm; Z: 120mm; IP65; grey

Manufacturer: PAWBOL

Manufacturer part number:
S-BOX 706
TME Symbol:
PW-S-BOX706

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
380mm
Dimension Z
120mm
Enclosure material
ABS, polystyrene
IP rating
IP65
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Enclosure description
12 x gland
Gross weight1.4447 kg
Certificates
See other products in this category: Junction boxes PAWBOL,
*
S-BOX 706
5 in TME stock
Net price for quantities from 1 pcs - 52.24 USDGross price for quantities from 1 pcs - 52.24 USD
Net price for quantities from 5 pcs - 47.92 USDGross price for quantities from 5 pcs - 47.92 USD
Net price for quantities from 25 pcs - 42.43 USDGross price for quantities from 25 pcs - 42.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.