+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW2R-FFME-A

Power LED; Case (mm): 3030; crimson; 120°; flat; square; 1.8÷2.6VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PW2R-FFME-A
TME Symbol:
PW2R-FFME-A

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3030
LED colour
crimson
Viewing angle
120°
Front
flat
Shape
square
Wavelength
650...670nm
LED lens
transparent
LED current
150mA
Operating voltage
1.8...2.6V DC
Dimensions
3x3.2x0.6mm
Mounting
SMD
Maximum power
0.5W
Radiant power
138mW
PPF
0.75µmol/sec
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Plants growth LED ProLight Opto,
*
PW2R-FFME-A
4955 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs