+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of resistor | thick film | |
Resistance | 330Ω | |
Mounting | THT | |
Case | TO263 | |
Power | 35W | |
Tolerance | ±1% | |
Operating voltage | 250V | |
Operating temperature | -55...150°C |