+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0580/63

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320


Manufacturer: BULGIN

Manufacturer part number:
PX0580/63
TME Symbol:
PX0580/63

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
6.3x0,8mm connectors
Mounting holes pitch
40mm
Mounting hole dimensions
27.4x19.8mm
Body material
polyamide
Mounting hole diameter
3.4mm
Operating temperature
-40...70°C
Gross weight11.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PX0580/63
4518 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 200 pcs - 2.97 USDGross price for quantities from 200 pcs - 2.97 USD
Net price for quantities from 400 pcs - 2.73 USDGross price for quantities from 400 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 400 pcs