+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0587/SE

Connector: AC supply; plug; female; 10A; 250VAC; C13 (F); IEC 60320


Manufacturer: BULGIN

Manufacturer part number:
PX0587/SE
TME Symbol:
PX0587/SE

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Connector variant
C13 (F)
Standard
IEC 60320
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Flammability rating
UL94V-0
Spatial orientation
angled 90°
Operating temperature
-40...70°C
Gross weight21.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PX0587/SE
1183 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
Net price for quantities from 25 pcs - 7.21 USDGross price for quantities from 25 pcs - 7.21 USD
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 125 pcs - 6.41 USDGross price for quantities from 125 pcs - 6.41 USD
Net price for quantities from 200 pcs - 6.20 USDGross price for quantities from 200 pcs - 6.20 USD
Net price for quantities from 250 pcs - 6.09 USDGross price for quantities from 250 pcs - 6.09 USD
Net price for quantities from 400 pcs - 5.89 USDGross price for quantities from 400 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 250 pcs