+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | AC supply | |
Kind of connector | female | |
Connector | socket | |
Rated voltage | 250V AC | |
Current rating | 10A | |
Colour | black | |
Mechanical mounting | for panel mounting, snap fastener | |
Flammability rating | UL94V-0 | |
Panel thickness | max. 1.5mm | |
Operating temperature | -40...70°C | |
Leads | soldering lugs |