+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0842/B

Adapter; socket; USB A socket,USB B socket (sealed); soldering

Manufacturer: BULGIN

Manufacturer part number:
PX0842/B
TME Symbol:
PX0842/B

Specification

Manufacturer
BULGIN
Type of transition
adapter
Connector
socket
Manufacturer series
USB Buccaneer
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Number of pins
4
Spatial orientation
straight
Version
USB 2.0
IP rating
IP68
Cable/adapter structure
  • USB A socket
  • USB B socket (sealed)
Gross weight20.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors BULGIN,
See other products from this series.:
*
PX0842/B
149 in TME stock
Net price for quantities from 1 pcs - 22.26 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 10 pcs - 19.43 USDGross price for quantities from 10 pcs - 19.43 USD
Net price for quantities from 20 pcs - 18.87 USDGross price for quantities from 20 pcs - 18.87 USD
Net price for quantities from 30 pcs - 18.31 USDGross price for quantities from 30 pcs - 18.31 USD
Net price for quantities from 60 pcs - 17.74 USDGross price for quantities from 60 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs