+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M5 | |
Connector | socket | |
Kind of connector | female | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut | |
Number of pins | 4 | |
Locking system | internal thread, threaded joint | |
IP rating | IP67 | |
Rated voltage | 60V | |
Polarisation | A code - DeviceNet / CANopen | |
Maximum current | 1A |