+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXMBNI08RPF04APC

Connector: M8; female; PIN: 4; 30V; IP67; straight; socket; 3A

Manufacturer: BULGIN

Manufacturer part number:
PXMBNI08RPF04APC
TME Symbol:
PXMBNI08RPF04APC

Specification

Manufacturer
BULGIN
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
internal thread, threaded joint
Maximum current
3A
Electrical mounting
THT
Polarisation
A code - DeviceNet / CANopen
Gross weight9.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
*
PXMBNI08RPF04APC
1 in TME stock
Net price for quantities from 1 pcs - 29.80 USDGross price for quantities from 1 pcs - 29.80 USD
Net price for quantities from 5 pcs - 26.83 USDGross price for quantities from 5 pcs - 26.83 USD
Net price for quantities from 10 pcs - 23.84 USDGross price for quantities from 10 pcs - 23.84 USD
Net price for quantities from 15 pcs - 20.87 USDGross price for quantities from 15 pcs - 20.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.