+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M16 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 6 | |
Current rating | 5A | |
Rated voltage | 0.125kV | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, front side nut | |
Locking system | internal thread, threaded joint | |
Spatial orientation | straight | |
IP rating | IP67 | |
Connector variant | shielded | |
Contact plating | gold-plated | |
Cable external diameter | 5...7.5mm |