+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 5 | |
Current rating | 1.5A | |
Rated voltage | 30V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | screw | |
Connector | plug | |
Locking system | internal thread, threaded joint | |
Electrical mounting | cables | |
Cable length | 1m | |
Wire insulation material | PVC | |
Polarisation | B code - Profibus |