+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PYDN-6.2ST-200S

Connection bridge; PIN: 20; 32A; blue; G2RV-ST


Manufacturer: OMRON

Manufacturer part number:
PYDN-6.2ST-200S
TME Symbol:
PYDN-6.2ST-200S

Specification

Manufacturer
OMRON
Type of relays accessories
connection bridge
Number of pins
20
Max. operating current
32A
Colour
blue
Application - series/manufacturer
G2RV-ST
Gross weight5.057 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PYDN-6.2ST-200S
1409 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 50 pcs - 7.07 USDGross price for quantities from 50 pcs - 7.07 USD
Net price for quantities from 100 pcs - 6.56 USDGross price for quantities from 100 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs