+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750109

Automation module: extension; Usup: 24VDC; IN: 2; OUT: 4; PNOZ s9


Manufacturer: PILZ

Manufacturer part number:
750109
TME Symbol:
PZ-750109

Specification

Manufacturer
PILZ
Type of automation module
extension
Number of inputs
2
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
PNOZ s9
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO delay on x3
Auxiliary outputs
NC delay on x1
IP rating
IP40
Body dimensions
98x17.5x120mm
Contacts electrical parameters
24V DC / 6A, 240V AC / 6A
Contact actuation delay
0...300s
Trade name
PNOZsigma
Supply voltage
  • 24V DC
Gross weight184.5 g
Certificates
EAN code4046548025620
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
750109
3 in TME stock
Net price for quantities from 1 pcs - 241.99 USDGross price for quantities from 1 pcs - 241.99 USD
Net price for quantities from 5 pcs - 226.48 USDGross price for quantities from 5 pcs - 226.48 USD
Net price for quantities from 10 pcs - 210.97 USDGross price for quantities from 10 pcs - 210.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.