+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774585

Automation module: extension; 24VDC; OUT: 2; PZE X4; -10÷55°C


Manufacturer: PILZ

Manufacturer part number:
774585
TME Symbol:
PZ-774585

Specification

Manufacturer
PILZ
Type of automation module
extension
Number of outputs
2
Mounting
for DIN rail mounting
Manufacturer series
PZE X4
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
2
Safety outputs
NO x4
Trade name
PNOZ X
Supply voltage
  • 24V DC
Gross weight178.64 g
EAN code4046548010770
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774585
14 in TME stock
Net price for quantities from 1 pcs - 175.79 USDGross price for quantities from 1 pcs - 175.79 USD
Net price for quantities from 5 pcs - 165.65 USDGross price for quantities from 5 pcs - 165.65 USD
Net price for quantities from 10 pcs - 154.38 USDGross price for quantities from 10 pcs - 154.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.