+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

777301

Automation module: safety relay; Usup: 24VAC; Usup: 24VDC; IN: 4


Manufacturer: PILZ

Manufacturer part number:
777301
TME Symbol:
PZ-777301

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Number of inputs
4
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X2.8P
Operating temperature
-35...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
IP rating
IP40
Body dimensions
94x22.5x121mm
Contacts electrical parameters
24V DC / 6A, 240V AC / 6A
Input 1 properties
2 channels with or without between-channels short circuit detection
Application
emergency stop, safety gates and light beam devices
Trade name
PNOZ X
Supply voltage
  • 24V AC
  • 24V DC
Gross weight192.3 g
Certificates
EAN code4046548009897
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
777301
8 in TME stock
Net price for quantities from 1 pcs - 233.52 USDGross price for quantities from 1 pcs - 233.52 USD
Net price for quantities from 5 pcs - 218.55 USDGross price for quantities from 5 pcs - 218.55 USD
Net price for quantities from 10 pcs - 203.58 USDGross price for quantities from 10 pcs - 203.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.