+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2C-1FGE

Power LED; green; EMITER; 125°; 150mA; λd: 525÷535nm; 45÷50lm; 1W

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PZ2C-1FGE
TME Symbol:
PZ2C-1FGE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
green
LED version
EMITER
Viewing angle
125°
LED current
150mA
Wavelength
525...535nm
Luminosity
45...50lm
Maximum power
1W
Dimensions
3.5x2.8x0.65mm
Manufacturer series
PZ2C
Operating temperature
-40...105°C
Operating voltage
2.4...3.2V DC
Case - mm
3528
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PZ2C-1FGE
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.