+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ2C-1FPE-A2

Power LED; amber (PC amber); EMITER; 120°; 150mA; 60÷70lm; 1W

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PZ2C-1FPE-A2
TME Symbol:
PZ2C-1FPE-A2

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber (PC amber)
LED version
EMITER
Viewing angle
120°
LED current
150mA
Wavelength
588.5...591.5nm
Luminosity
60...70lm
Maximum power
1W
Dimensions
3.5x2.8x0.65mm
Manufacturer series
PZ2C
Operating temperature
-40...105°C
Operating voltage
2.6...3.2V DC
Case - mm
3528
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PZ2C-1FPE-A2
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.