+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse accessories | fuse base | |
Fuse size | NH1 | |
Mounting | for DIN rail mounting, screw | |
Current rating | 250A | |
Rated voltage | 1kV DC/1.25kV AC | |
Number of poles | 1 | |
Body material | polyamide | |
Contact plating | silver plated | |
Power dissipation | 32W | |
Leads | screw terminals | |
Fuse accessories application | NH fuses |