+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KLAXON SIGNALS | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | white | |
Manufacturer series | Flashguard | |
Light source | LED | |
Operating temperature | -20...60°C | |
IP rating | IP67 | |
Body dimensions | Ø74.5x52mm | |
lens color | transparent |