+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QBS-0308

Signaller: lighting; flashing light; white; Flashguard; 11÷35VDC


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
QBS-0308
TME Symbol:
QBS-0308

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
flashing light
Colour
white
Manufacturer series
Flashguard
Light source
LED
Operating temperature
-20...60°C
IP rating
IP67
Body dimensions
Ø74.5x52mm
lens color
blue
Supply voltage
  • 11...35V DC
Gross weight94.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
QBS-0308
33 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 10 pcs - 26.04 USDGross price for quantities from 10 pcs - 26.04 USD
Net price for quantities from 20 pcs - 24.18 USDGross price for quantities from 20 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.