+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLT POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 12V DC | |
Case | SIL4 | |
Body dimensions | 7x11.7x10mm | |
Efficiency | 75% | |
Operating temperature | -40...85°C | |
Temperature coefficient | 0.03ppm/°C | |
Switching frequency | 100kHz | |
Input voltage tolerance | ±5% | |
Output voltage tolerance | ±10% | |
Output ripple | 75Vpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Min. insulation resistance | 1GΩ |