+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QDC1WDIL24/12

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; DIP8; 100kHz


Manufacturer: QLT POWER

Manufacturer part number:
QDC1WDIL24/12
TME Symbol:
QDC1WDIL24/12

Specification

Manufacturer
QLT POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Case
DIP8
Efficiency
75%
Operating temperature
-40...85°C
Temperature coefficient
0.03ppm/°C
Switching frequency
100kHz
Input voltage tolerance
±10%
Output voltage tolerance
±5%
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Min. insulation resistance
1GΩ
Gross weight1.78 g
See other products in this category: DC/DC Converters QLT POWER,
*
QDC1WDIL24/12
243 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts