+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHL750300S24

Converter: DC/DC; 750W; Uin: 200÷425VDC; Uout: 24VDC; Iout: 31.2A


Manufacturer: XP POWER

Manufacturer part number:
QHL750300S24
TME Symbol:
QHL750300S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.75kW
Input voltage
200...425V DC
Output voltage
24V DC
Output current
31.2A
Mounting
THT
Manufacturer series
QHL750
Body dimensions
116.8x61x12.7mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
200kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
4.6"x2.4"
Gross weight230 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL750300S24
0 in TME stock
Net price for quantities from 1 pcs - 392.68 USDGross price for quantities from 1 pcs - 392.68 USD
Net price for quantities from 25 pcs - 353.66 USDGross price for quantities from 25 pcs - 353.66 USD
Net price for quantities from 100 pcs - 330.69 USDGross price for quantities from 100 pcs - 330.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.