+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50177

Power supply: computer; ATX; 1.6kW; 12V; PCIe 6pin x10


Manufacturer: QOLTEC

Manufacturer part number:
50177
TME Symbol:
QOLTEC-50177

Specification

Manufacturer
QOLTEC
Type of power supply
computer
Kind of power supply
ATX
Power
1.6kW
Output voltage
12V
Connection
PCIe 6pin x10
Body dimensions
265x110x65mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Manufacturer series
80 Plus Gold
Gross weight1.9893 kg
Certificates
EAN code5901878501772
See other products in this category: Computer Power Supply Units and UPSs QOLTEC,
See other products from this series.:
*
50177
0 in TME stock
Net price for quantities from 1 pcs - 72.98 USDGross price for quantities from 1 pcs - 72.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.