+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50214

Cable; USB A plug,USB B micro plug; 1m; black

NEW

Manufacturer: QOLTEC

Manufacturer part number:
50214
TME Symbol:
QOLTEC-50214

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight25 g
Certificates
EAN code5901878502144
See other products in this category: USB cables and adapters QOLTEC,
*
50214
14 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.