+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50299

Cable; USB A plug,USB B micro plug; 0.5m; black


Manufacturer: QOLTEC

Manufacturer part number:
50299
TME Symbol:
QOLTEC-50299

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight12.5 g
Certificates
EAN code5901878502991
See other products in this category: USB cables and adapters QOLTEC,
*
50299
51 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.